RND RND 465 Series Nickel Nickel Plated Brass Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 492-679
- Distrelec Article No.:
- 303-02-939
- Mfr. Part No.:
- RND 465-01297
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-679
- Distrelec Article No.:
- 303-02-939
- Mfr. Part No.:
- RND 465-01297
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50262 + EN 60423 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size PG11 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50262 + EN 60423 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is expertly crafted from high-quality brass and nickel-plated for enhanced durability. Designed to prevent environmental ingress, it is your reliable solution for ensuring safe and efficient cable management in various applications. Offering a robust sealing element made of NBR, it maintains an IP 68 protection rating when installed correctly, assuring you that your cables remain secure against water and dust. This product is not only compliant with leading test standards but also tailored to meet modern industrial demands. Its versatile design accommodates a range of cable sizes, making it ideal for numerous settings. Whether for professional installations or DIY projects, this cable gland stands out for its exceptional performance and reliability.
Guarantees a secure fit, mitigating the risk of cable damage
UL94-V2 nylon clamp jaws enhance stability during usage
Easily integrates into existing setups with minimal effort
Provides excellent environmental protection for peace of mind
Designed to be user-friendly, facilitating quick and easy installation
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
