Phoenix Contact 1411 Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 44 mm min., 34 mm max., IP66, IP68
- RS Stock No.:
- 496-673
- Mfr. Part No.:
- 1411169
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-673
- Mfr. Part No.:
- 1411169
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 44mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | 1411 | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 44mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series 1411 | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from nickel-plated brass and supports external cable diameters ranging from 34 mm to 44 mm. The gland does not provide shielding and features an M63 x 1.5 connecting thread. It comes in silver and includes an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Related links
- Phoenix Contact 14111 Series Silver Brass Cable Gland 34 mm min. IP66 IP69
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44mm min. IP66, IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44 mm min. IP69 IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- Lapp SKINTOP MS-M Brush Series Metallic Silver Nickel Plated Brass EMC Cable Gland 44 mm min.
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 37 mm min. IP66
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 32 mm min. IP68
