Phoenix Contact 14111 Series Silver Brass Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP66, IP68, IP69
- RS Stock No.:
- 269-269
- Mfr. Part No.:
- 1411169
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.94
(exc. VAT)
€63.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.94 |
*price indicative
- RS Stock No.:
- 269-269
- Mfr. Part No.:
- 1411169
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | 14111 | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Brass | ||
Colour Silver | ||
Series 14111 | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland delivers exceptional performance for various applications, designed to enhance the integrity of cable connections in both standard and demanding environments. This robust product ensures a secure and reliable interface, allowing for seamless installation and maintenance. Crafted from high quality nickel plated brass, it combines durability with aesthetic appeal, making it suitable for various industrial settings.
Designed for easy installation with torque requirements specified for secure fitting
Provides robust strain relief to ensure long lasting stability of cable connections
Achieves high degrees of protection against water and dust ingress
Ideal for use in industrial settings requiring reliable and durable components
Complies with multiple environmental standards which ensuring product safety
Related links
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
- Phoenix Contact 14111 Series Brass Brass Cable Gland 34 mm min. IP66 IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact 1411 Series Silver Nickel Plated Brass Cable Gland 44 mm min. IP66, IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 32 mm min. IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
