Phoenix Contact 1411 Series Grey Polyamide Cable Gland, PG42 Thread, 38 mm min., 30 mm max., IP68, IP66
- RS Stock No.:
- 496-254
- Mfr. Part No.:
- 1411149
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €7.80
View bulk pricing optionsSubtotal (1 unit)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.77 | - |
| 10 - 24 | €8.99 | €7.80 |
| 25 + | €8.11 | €41.50 |
*price indicative
- RS Stock No.:
- 496-254
- Mfr. Part No.:
- 1411149
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG42 | |
| Maximum Cable Diameter | 30mm | |
| Minimum Cable Diameter | 38mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 1411 | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG42 | ||
Maximum Cable Diameter 30mm | ||
Minimum Cable Diameter 38mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 1411 | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 30 mm to 38 mm. The gland does not provide shielding and features a Pg42 connecting thread. It comes in a silver-gray color (RAL 7001).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
Related links
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP66 IP69
- Phoenix Contact 1411 Series Grey Polyamide Cable Gland 36 mm min. IP66, IP68
- Phoenix Contact 1411 Series Grey PG13.5 Thread 5 mm max. IP66
- Phoenix Contact 1411 Series Silver 1/2 in NPT Thread 10 mm max. IP66
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 30mm min. IP66, IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 20.9 mm min. IP67 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.2 mm min. IP68 IP66
