Phoenix Contact G-INSEC Series Brass Brass Cable Gland, PG42 Thread, 30 mm min., 38 mm max., IP68
- RS Stock No.:
- 281-006
- Mfr. Part No.:
- 1411203
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.59
(exc. VAT)
€74.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.59 |
*price indicative
- RS Stock No.:
- 281-006
- Mfr. Part No.:
- 1411203
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG42 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV TAE00003WY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG42 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Brass | ||
Colour Brass | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV TAE00003WY | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland is designed to provide superior protection and secure connections for cables in demanding environments. Constructed from high-quality nickel-plated brass, it excels in electromagnetic compatibility (EMC) applications, ensuring that external influences do not compromise signal integrity. The gland accommodates a range of external cable diameters while maintaining an excellent shielding capability.
Meets stringent industry standards for safety and performance
Lightweight design assists in reducing overall installation weight
Multi purpose use in harsh environments
Compatible with a variety of cable types and sizes
Related links
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 30 mm min. IP69 IP67
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland 30 mm min. IP69, IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 34 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 32 mm min. IP68
