Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M16 x 1.5 Thread, 4.5 mm min., 9 mm max., IP66, IP68
- RS Stock No.:
- 499-264
- Mfr. Part No.:
- 1424466
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€17.51
(exc. VAT)
€21.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.51 | €1.751 |
*price indicative
- RS Stock No.:
- 499-264
- Mfr. Part No.:
- 1424466
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 x 1.5 | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60695-2-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 x 1.5 | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60695-2-13 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to ensure reliable and efficient performance in various challenging environments. Engineered for Ex applications, it safeguards sensitive electrical connections while providing excellent protection against moisture and dust. The cable gland's robust design accommodates external cable diameters ranging from 4.5 mm to 9 mm, making it versatile for numerous installations. Crafted from high quality PA material, it guarantees both durability and halogen free integrity. With IP66 and IP68 ratings, this component offers superior resistance against water ingress up to 5 bar pressure, ensuring lasting reliability in demanding applications.
Constructed from PA material offering durability and environmental compliance
Delivers impressive ingress protection ratings safeguarding against water and dust
Includes a flat gasket for improved sealing and connection reliability
Halogen free composition reduces environmental impact and enhances safety
Lightweight design ensures easy handling and installation
Compatible with unarmoured cable types broadening usability across projects
Related links
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 23 mm min. IP66, IP68
