Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland, M16 x 1.5 Thread, 4.5 mm min., 10 mm max., IP69, IP68
- RS Stock No.:
- 499-337
- Mfr. Part No.:
- 1415172
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.68 | €1.068 |
*price indicative
- RS Stock No.:
- 499-337
- Mfr. Part No.:
- 1415172
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INB | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS, cUL, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH SVHC, EU RoHS, GOST-R, IEC 60529, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INB | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS, cUL, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH SVHC, EU RoHS, GOST-R, IEC 60529, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to provide robust and reliable protection for your cables, ensuring optimal performance in a variety of environments. Engineered with high quality materials, it excels in applications where durability and safety are paramount. The innovative design accommodates external cable diameters ranging from 4.5 mm to 10 mm, making it versatile for different installation needs. With a degree of protection rating IP68, it effectively safeguards against dust and water ingress, thus contributing to the longevity of your electrical systems.
Constructed from halogen free materials contributing to a safer environment
Fulfils stringent environmental standards which ensuring compliance with EU RoHS requirements
Robust strain relief design enhances cable stability and protects against accidental disconnections
Weatherproof sealing ensures optimal performance in demanding conditions
Related links
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 3 mm min. IP69, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
