Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M32 Thread, 21 mm min., 13 mm max., IP66, IP68
- RS Stock No.:
- 557-962
- Mfr. Part No.:
- 1424469
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€81.84
(exc. VAT)
€100.66
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.84 | €8.184 |
*price indicative
- RS Stock No.:
- 557-962
- Mfr. Part No.:
- 1424469
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | China RoHS, EU REACH, EU RoHS, GWIT EN 60695-2-13 750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 21mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals China RoHS, EU REACH, EU RoHS, GWIT EN 60695-2-13 750 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland exemplifies precision engineering, specifically designed to ensure robust connectivity in environments requiring stringent safety standards. Its innovative design caters to external cable diameters ranging from 13 mm to 21 mm, ensuring a secure fit for various applications. The external cable glands seal effectively against environmental exposure, making it an ideal choice for industries facing challenging conditions, such as mining and marine operations. Weatherproof and equipped with a flat gasket, this cable gland guarantees reliable performance while enhancing operational safety. With approvals such as EAC Ex, IECEx, and ATEX, users can rest assured that they are using a product that prioritises safety and compliance in every use case, whether in industrial automation or high demand commercial environments.
Offers dependable sealing for unarmoured cables in explosive atmosphere applications
Compatible with multiple cable diameters enhancing flexibility for different installations
Constructed with PA material providing resilience in high temperature settings
Designed for easy installation requiring minimal effort in securing connections
Provides IP66 and IP68 protection ratings safeguarding against dust and water ingress
Related links
- Phoenix Contact G-ESIS Series Black M32 Thread 13 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 23 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
