Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68, IP66
- RS Stock No.:
- 520-310
- Mfr. Part No.:
- 1415125
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€98.96
(exc. VAT)
€121.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.96 | €9.896 |
*price indicative
- RS Stock No.:
- 520-310
- Mfr. Part No.:
- 1415125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESIS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ATEX, cUL, cULus, EAC, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESIS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ATEX, cUL, cULus, EAC, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed for optimal application in environments requiring Ex protection, providing robust and reliable performance. Constructed from high quality brass with a nickel plating, this product ensures durability while safeguarding sensitive connections against environmental factors. With a suitable external cable diameter range and a secure connecting thread, it enables seamless integration into various cable entry systems. Its IP66 and IP68 ratings make it resistant to water and dust, affirming its capability to withstand harsh conditions.
Weatherproof sealing ensures reliability in challenging environments
Easy installation process streamlines deployment times
Dust cap provides additional protection during storage and transport
Halogen free materials contribute to environmental safety
Widely compatible with various cable types expanding usability
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68 IP67
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
