Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP69, IP68
- RS Stock No.:
- 558-157
- Mfr. Part No.:
- 1415192
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€164.22
(exc. VAT)
€201.99
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €164.22 | €32.844 |
*price indicative
- RS Stock No.:
- 558-157
- Mfr. Part No.:
- 1415192
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INESR | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, GOST-R, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INESR | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, GOST-R, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers exceptional reliability with its nickel plated brass construction, designed specifically for standard applications. Tailored for external cable diameters ranging from 6 mm to 13 mm, it ensures a secure and weatherproof seal. This advanced gland accommodates M20 x 1.5 connecting threads, making it an ideal choice for various automation and industrial equipment. Its robust design not only provides external strain relief but also incorporates an O ring for enhanced sealing capability. This cable gland is a perfect combination of functionality and advanced engineering, supporting your connectivity needs in diverse applications.
Designed to withstand high pressure environments up to 5 bar
Lightweight design ensures ease of handling and installation
Compatible with a wide range of cable diameters for versatile application
Offers a secure grip with an adjustable strain relief mechanism
Easy to maintain and install minimizing downtime during replacements
Includes an environmental product compliance certification
Suitable for use in a variety of industries including automation and manufacturing
Related links
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP69, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68 IP67
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP66, IP67
- Lapp SKINTOP MS-SC Series Metallic Silver Nickel Plated Brass EMC Cable Gland 7 mm min. IP69,
