Legrand Grey Polyamide Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP68
- RS Stock No.:
- 521-093
- Mfr. Part No.:
- 0 980 24
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
€87.48
(exc. VAT)
€107.60
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €87.48 | €4.374 |
| 15 - 49 | €83.11 | €4.156 |
| 50 + | €78.73 | €3.937 |
*price indicative
- RS Stock No.:
- 521-093
- Mfr. Part No.:
- 0 980 24
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Cable Gland
The Legrand grey cable gland has a thread size of PG 16 and maximum clamping capacity of 14mm. This gland anti-vibration mechanically tightened cable gland comes with a neoprene O-ring seal. The cable gland has locking section with flexible blades that exert strong pressure on the cable providing excellent tensile strength. It has a housing made of halogen-free polyamide material.
Features and Benefits
Supplied with surface seal and locking nut mounted
Operating temperature ranges between -20°C and 80°C
Self-extinguishing
Weather proof
Certifications
IP68 rated
VDE - 40023632 approved
OC / CB - 585402E/A2
OC / CB - 585402C/A2
NF - 618861D
UL 94-V2 approved
Related links
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
- Legrand Grey Polyamide Cable Gland 18 mm min. IP68
- Legrand Grey Polyamide Cable Gland 3 mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
