Phoenix Contact HC Series Silver Polyamide Cable Gland, M20 Thread, 20.1 mm min., 20.2 mm max., IP65
- RS Stock No.:
- 521-675
- Mfr. Part No.:
- 1584017
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€220.80
(exc. VAT)
€271.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.80 | €22.08 |
*price indicative
- RS Stock No.:
- 521-675
- Mfr. Part No.:
- 1584017
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20.2mm | |
| Minimum Cable Diameter | 20.1mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | HC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20.2mm | ||
Minimum Cable Diameter 20.1mm | ||
Material Polyamide | ||
Colour Silver | ||
Series HC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is engineered for robust and reliable connections, designed specifically for AS Interface flat ribbon conductors. Offering a sturdy metal screw connection with M20 thread type, it ensures optimum performance even in challenging environments. This makes it perfectly suited for various applications, including industrial automation and control cabinet installations, where reliability and safety are paramount. Additionally, the product boasts certifications that highlight compliance with environmental regulations, reinforcing its position as a responsible choice for sustainable projects.
Offers a broad temperature tolerance for diverse operational conditions
Incorporates multiple sealing materials for superior protection against environmental factors
Delivers an impressive degree of protection meeting industrial standards
Supports simple installation procedures ensuring efficient productivity
Manufactured in accordance with stringent compliance regulations for environmental safety
Ideal for use in applications demanding high durability and resilience
Related links
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact HC-B-GB Series Silver Metal Cable Gland 13 mm min. IP67, IP66
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 15.5 mm min. IP65
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68
- Phoenix Contact HC-B-G-M20-ER-AL Series Silver Aluminium Cable Gland 7 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M20-EC-AL Series Silver Aluminium Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP66, IP67
