Phoenix Contact G-INS Series Silver Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP69, IP68, IP66
- RS Stock No.:
- 269-174
- Mfr. Part No.:
- 1424543
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.78 |
*price indicative
- RS Stock No.:
- 269-174
- Mfr. Part No.:
- 1424543
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP69, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP69, IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, cUL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland is expertly designed to securely accommodate external cables between 6 mm and 12 mm in diameter. Engineered specifically for standard applications, it features a Swiss stainless steel construction that not only ensures durability but also provides a sleek, modern finish.
An easy to install design simplifying the assembly process
Supports a comprehensive range of cable diameters ensuring versatility
Meets stringent regulatory approvals for safety and performance
Designed for compatibility with a variety of cable applications
Related links
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 6 mm min. IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69, IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 3 mm min. IP68, IP66
