Phoenix Contact HC-M Series Silver Nickel Plated Brass, Nitrile Rubber (NBR) Cable Gland, M20 Thread, 7.5 mm min., 15 mm
- RS Stock No.:
- 941-552
- Mfr. Part No.:
- 1646188
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€72.47
(exc. VAT)
€89.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.47 | €7.247 |
*price indicative
- RS Stock No.:
- 941-552
- Mfr. Part No.:
- 1646188
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 7.5mm | |
| Material | Nickel Plated Brass, Nitrile Rubber (NBR) | |
| Colour | Silver | |
| Series | HC-M | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 7.5mm | ||
Material Nickel Plated Brass, Nitrile Rubber (NBR) | ||
Colour Silver | ||
Series HC-M | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable screw gland offers a robust solution for securing cable connections while ensuring strain relief and protection against environmental influences. Its efficient design accommodates a range of cable diameters.
Metal screw connection provides reliable strain relief with cable bend protection
Clamping area accommodates cable diameters from 10 mm to 16 mm
Compatible with external cable diameters between 7.5 mm and 15 mm
IP65 rated for effective protection against dust and water ingress
Related links
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M40 Thread 33 mm
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M25 Thread 19 mm
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68
- Phoenix Contact HC-M Series Silver Nickel Plated Brass Polyamide Cable Gland 14 mm
- RS PRO Silver Brass Cable Gland 7.5 mm min. IP68
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP66, IP67
- Phoenix Contact KV-M Series Silver Nickel Plated Brass Cable Gland 7.5 mm min. IP65
- WISKA Cable Gland Set Series Red Polyamide Cable Gland 7.5 mm min. IP68
