Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M20 Thread, 12.5 mm min., 20.5 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-031
- Mfr. Part No.:
- ICG/653/UNIV/A/M20/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€79.43
(exc. VAT)
€97.70
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.43 |
*price indicative
- RS Stock No.:
- 716-031
- Mfr. Part No.:
- ICG/653/UNIV/A/M20/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20.5mm | |
| Minimum Cable Diameter | 12.5mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, Ex-Approved, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60079 7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20.5mm | ||
Minimum Cable Diameter 12.5mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, Ex-Approved, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60079 7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland designed for armoured cable installations, offering a robust solution to ensure secure and dependable connections in various environments. Engineered with versatility in mind, this cable gland is compatible with different types of cable while maintaining a reliable ingress protection rating of up to IP69. Its innovative design includes essential components such as a backnut, middlenut, and compound pot, ensuring optimal performance and durability. The ICG 653 UNIV is specifically tailored to withstand extreme temperature variations from -60°C to +80°C, making it an Ideal choice for demanding applications in hazardous environments.
Constructed for both armoured and unarmoured cable installations
Delivers an ingress protection rating of IP66, IP67, and IP68 for enhanced safety
Designed to accommodate various cable diameters, ensuring flexibility in use
Allows for easy assembly with clear step-by-step installation instructions
Includes components like shroud and sealing washers for improved performance
Ensures security against vibration loosening with serrated washers
Compatible with multiple compound types, providing further versatility
Backnut and middlenut functionality guarantees a secure fit
Manufactured from high-quality materials for prolonged durability
Related links
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 12.5 mm min. IP68 IP66
