Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 27 mm min., 34 mm max., IP68
- RS Stock No.:
- 535-112
- Mfr. Part No.:
- 1607729
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€326.76
(exc. VAT)
€401.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €326.76 | €32.676 |
*price indicative
- RS Stock No.:
- 535-112
- Mfr. Part No.:
- 1607729
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | HC-M-KV | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 27mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series HC-M-KV | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a robust solution for managing cable connections with ease. Designed to withstand pressures of up to 5 bar, this metal screw connection combines durability with performance to meet the exacting standards required in various applications. With a thread length of 8 mm and a versatile cable diameter range of 27 to 34 mm, this product ensures a secure and reliable fit. Crafted from high quality materials, it not only protects cables from environmental factors but also enhances overall system efficiency. This cable gland is earmarked for standard applications, making it a VITAL component in diverse industries, including automation and manufacturing.
Metal construction guarantees exceptional resilience and longevity
Suitable for external diameters varying between 27 mm and 34 mm
Offers IP68 protection making it impervious to dust and water ingress
Compression ring MADE from Durable PA material
Includes sealing elements MADE from NBR and neoprene for increased reliability
Lightweight design enhances ease of installation without compromising strength
Minimal maintenance required ensures long lasting operational efficiency
Related links
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 27 mm min. IP68
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP65
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M40 Thread 33 mm
- Phoenix Contact HC-B-GB Series Silver Nickel Plated Brass Cable Gland 28 mm min. IP66, IP67
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP67
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 16mm min. IP68
