Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 16mm min., 27mm max., IP68
- RS Stock No.:
- 288-4237
- Distrelec Article No.:
- 155-18-840
- Mfr. Part No.:
- 50.640M-R
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4237
- Distrelec Article No.:
- 155-18-840
- Mfr. Part No.:
- 50.640M-R
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 27mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | PERFECT | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M40 | ||
Maximum Cable Diameter 27mm | ||
Minimum Cable Diameter 16mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series PERFECT | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The Cable Gland has threaded cable connections with excellent strain relief and gasket made of neoprene. It has short, metric threaded connection with O-ring. With two piece reducer sealing insert for cable with small diameter.
Fully insulated
RoHS compliant
Large clamping range
RoHS compliant
Large clamping range
Related links
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass M40 Thread 27 mm max.
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 27mm min. IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 2 mm min. IP69K
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 14 mm min. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K