Phoenix Contact HC-M Series Silver Nickel Plated Brass, Nitrile Rubber (NBR) Cable Gland, M40 Thread, 24 mm min., 33 mm

Subtotal (1 pack of 10 units)*

€326.48

(exc. VAT)

€401.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€326.48€32.648

*price indicative

RS Stock No.:
941-551
Mfr. Part No.:
1646175
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

33mm

Minimum Cable Diameter

24mm

Material

Nickel Plated Brass, Nitrile Rubber (NBR)

Colour

Silver

Series

HC-M

IP Rating

IP65

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact cable screw gland designed for secure cable management, ensuring robust connections and protection for various cable types. Its construction is tailored for standard applications demanding reliability and durability.

Metal screw connection with strain relief clamp for enhanced stability

Clamping range accommodates cable diameters from 24 mm to 33 mm

IP65 rated for protection against dust and water ingress

Operating temperature range from -20 °C to 80 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy