Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M40 Thread, 17 mm min., 28 mm max., IP66, IP68
- RS Stock No.:
- 556-322
- Mfr. Part No.:
- 1415111
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€90.66
(exc. VAT)
€111.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.66 | €18.132 |
*price indicative
- RS Stock No.:
- 556-322
- Mfr. Part No.:
- 1415111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 17mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is meticulously engineered to ensure reliable performance in demanding applications. Designed for Ex environments, it excels in safeguarding electrical connections against external factors while maintaining optimal operational integrity. The product features a robust screw connection crafted from halogen free materials, exemplifying durability without compromising safety standards. Additionally, the external diameter accommodates a range of cable sizes, making it versatile for various installations. With a degree of protection rated at IP66 and IP68, this cable gland provides reliable sealing against dust and water ingress, thus enhancing its suitability for both indoor and outdoor usage.
Engineered specifically for Ex applications which ensuring compliance with strict safety standards
Constructed with robust materials that offer excellent resilience in harsh environments
Halogen free construction contributes to environmental safety and sustainability
Jet black colour adds an attractive finish while retaining a professional appearance
Easy installation process designed to facilitate quick and efficient assembly
Related links
- Phoenix Contact G-ESIS Series Blue M40 Thread 28 mm max. IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Blue M12 Thread 6 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 23 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
