Phoenix Contact Black Polyamide Cable Gland, PG36 Thread, 36 mm max., IP68, IP66
- RS Stock No.:
- 557-028
- Mfr. Part No.:
- 3240950
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€363.84
(exc. VAT)
€447.52
(inc. VAT)
- RS Stock No.:
- 557-028
- Mfr. Part No.:
- 3240950
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 36mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | LR VDE, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 36mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals LR VDE, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland ensures IP66 protection and includes strain relief for secure and durable cable management. It functions effectively within an ambient temperature range of -40 °C to 120 °C, making it ideal for industrial applications.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max., IP66
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact Black Polyamide 6 Cable Gland 6.5 mm max. IP66
- Phoenix Contact Black Polyamide 6 Cable Gland 12 mm max. IP66
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 24 mm min. IP68

