Phoenix Contact Black Polyamide Cable Gland, PG13.5 Thread, 18 mm min., 13 mm max., IP66, IP68
- RS Stock No.:
- 557-653
- Mfr. Part No.:
- 1411158
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.06 | €2.412 |
*price indicative
- RS Stock No.:
- 557-653
- Mfr. Part No.:
- 1411158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 13 mm to 18 mm. The gland does not provide shielding and features a 3/4 inch NPT connecting thread. It comes in a jet black color (RAL 9005).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
Related links
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Grey PG13.5 Thread 18 mm max. IP68
- WISKA ESKE Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Bulgin 900 Series White Black Polyamide Cable Gland 7 mm min. IP68
- Bulgin 4000 Series Black White PG13.5 Thread 7 mm max. IP68,
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP66, IP68
