Bulgin 900 Series White, Grey, Black Polyamide Cable Gland, PG13.5 Thread, 7 mm min., 13 mm max., IP68
- RS Stock No.:
- 344-4324
- Distrelec Article No.:
- 144-66-389
- Mfr. Part No.:
- PX0980
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €3.40
View bulk pricing optionsSubtotal (1 unit)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
In Stock
- 1,036 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.77 | - |
| 10 - 49 | €3.43 | €3.40 |
| 50 - 99 | €3.17 | €30.00 |
| 100 + | €2.84 | €93.00 |
*price indicative
- RS Stock No.:
- 344-4324
- Distrelec Article No.:
- 144-66-389
- Mfr. Part No.:
- PX0980
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | White, Grey, Black | |
| Series | 900 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour White, Grey, Black | ||
Series 900 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- TN
Bulgin 900 Series Cable Gland, IP68, 7mm to 13mm - PX0980
This cable gland is a robust solution designed for securing electrical connections in various environments. Made from durable polyamide, it accommodates cable diameters ranging from 7mm to 13mm. With an impressive IP68 rating, it can withstand depths of up to 10m for two weeks, making it ideal for outdoor and industrial applications.
Features & Benefits
• IP68 rated for reliable water and dust resistance
• Accommodates cable sizes from 7mm to 13mm
• Suitable for extreme temperatures from -40°C to +85°C
• Constructed from high-quality polyamide for durability
• Complies with UL 94V-0 for flammability safety
• Provides excellent strain relief to prevent cable damage
Applications
• Used with electrical installations in harsh outdoor conditions
• Ideal for automation and control systems requiring durable connections
• Suitable for industrial environments where water resistance is crucial
• Commonly utilised in marine for secure sealing
• Effective for connecting cables in mechanical engineering setups
What are the temperature limits for safe operation?
The maximum operating temperature is +85°C, while it can function in temperatures as low as -40°C, ensuring versatility in various conditions.
How does the design ensure protection against environmental factors?
The cable gland features an IP68 rating, meaning it withstands immersion in water at depths of up to 10m for prolonged periods, providing exceptional environmental protection.
What materials are used in the construction of this product?
It is primarily made from polyamide, which not only offers durability but also possesses excellent resistance to harsh chemicals and environmental factors.
How does the cable gland enhance connection security?
It incorporates a positive locating mechanism that prevents misconnection, providing a secure and reliable interface for electrical installations.
Related links
- Bulgin 900 Series White Black Polyamide Cable Gland 14 mm min. IP68
- Phoenix Contact Black Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact Blue M20 Thread 13 mm max. IP66
- Bulgin 400 Series Yellow Grey Silicone Cable Gland 5 mm min. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- Lapp SKINTOP BS-M Series Black Polyamide Cable Gland 7 mm min. IP68
- Lapp SKINTOP ST Series Black Polyamide Cable Gland 6 mm min. IP68
- Bulgin 4000 Series Black White PG13.5 Thread 7 mm max. IP68,
