Phoenix Contact G-ESIS Series Black, Blue Polyamide Cable Gland, M32 Thread, 21 mm min., 13 mm max., IP66, IP68

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-946
Mfr. Part No.:
1415119
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

13mm

Minimum Cable Diameter

21mm

Material

Polyamide

Colour

Black, Blue

Series

G-ESIS

IP Rating

IP66, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ATEX, DNV GL-Ex, EAC Ex, EN 60695-2-13, IECEx

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland combines robust construction with unparalleled performance, making it Ideal for applications requiring dependable enclosure integrity. Designed specifically for Ex environments, it ensures secure cable entry while catering to external diameters ranging from 13 mm to 21 mm. The thoughtful engineering of this product guarantees weatherproof sealing, providing peace of mind for users in diverse industrial settings. Enhanced with a flat gasket for additional security, this cable gland is an indispensable component for anyone seeking efficiency and reliability in their electrical installations.

Manufactured from halogen free materials for environmental safety

Offers superior weatherproof sealing for long lasting integrity

Compatible with unarmoured cables facilitating versatile usage

Tight connection thread to improve mechanical stability

Lightweight design ensures ease of installation and handling

Provides clear dimensional specifications for precise fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy