Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland, M25 Thread, 17 mm min., 9 mm max., IP68
- RS Stock No.:
- 226-5941
- Mfr. Part No.:
- 1424516
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.48 | €1.696 |
*price indicative
- RS Stock No.:
- 226-5941
- Mfr. Part No.:
- 1424516
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | 1424 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL/cUL/cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 17mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series 1424 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL/cUL/cULus | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable gland material is PA and external cable diameter 9 mm to 17 mm. No shielding. Connecting thread size is M25 x 1.5.Color is light grey RAL 7035.
External cable diameter 9 mm to 17 mm
Connecting thread size is M25 x 1.5
Colour is light grey RAL 7038
Related links
- Rittal SZ Series Grey Polyamide Cable Gland 17 mm min. IP68
- Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland 17 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 17 mm min. IP66
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 21 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 28 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 17 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 17 mm min. IP68
