WISKA ESKE Series Silver Polyamide Cable Gland, M25 Thread, 10 mm min., 17 mm max., IP68
- RS Stock No.:
- 577-423
- Distrelec Article No.:
- 301-58-339
- Mfr. Part No.:
- ESKE/1 E 25
- Manufacturer:
- WISKA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.94 |
| 10 - 24 | €1.78 |
| 25 + | €1.57 |
*price indicative
- RS Stock No.:
- 577-423
- Distrelec Article No.:
- 301-58-339
- Mfr. Part No.:
- ESKE/1 E 25
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | ESKE | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Silver | ||
Series ESKE | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA ESKE Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- WISKA ESKE Series Black Polyamide Ex-Cable Gland 7 mm min. IP68, IP66
- WISKA EMSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 9 mm min. IP68, IP69K
- WISKA ESKE/1 Series Grey Polyamide Cable Gland IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
