WISKA ESSVG Series Silver Polyamide Cable Gland, M16 Thread, 4.5 mm min., 10 mm max., IP68

Image representative of range

Subtotal (1 unit)*

€151.62

(exc. VAT)

€186.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.62

*price indicative

RS Stock No.:
577-394
Distrelec Article No.:
303-73-530
Mfr. Part No.:
ESSVG 16
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4.5mm

Material

Polyamide

Colour

Silver

Series

ESSVG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy