Eaton xEffect Series Grey Polyamide Cable Gland, M16 Thread, 4.5 mm min., 10 mm max., IP68
- RS Stock No.:
- 252-815
- Mfr. Part No.:
- 215077 V-M16
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€41.88
(exc. VAT)
€51.51
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.88 | €2.094 |
*price indicative
- RS Stock No.:
- 252-815
- Mfr. Part No.:
- 215077 V-M16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | xEffect | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | GWT 750 C EN 60695 2 11, RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series xEffect | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals GWT 750 C EN 60695 2 11, RoHS, UL 94V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cable gland is engineered for reliable performance in demanding environments. Constructed from halogen-free polyamide, it offers exceptional mechanical strength and durability, ensuring long-term use even under challenging conditions. The product guarantees a high degree of protection with an IP68 rating, making it perfect for installations subjected to dust and water ingress. Its grey, RAL 7035 finish allows for aesthetic uniformity in various applications while being compatible with a range of cable types. Designed with built-in strain relief and a locknut, the V-M16 ensures a secure and stable connection, essential for maintaining system integrity. This accessory is ideal for use in low voltage switchgear, paving the way for safer and more efficient electrical installations.
High protection rating ensures reliability in extreme conditions
Halogen-free material promotes safety and environmental compliance
Compact dimensions facilitate easy integration into tight spaces
Designed for straight cable entry, simplifying installation
Durability to withstand a wide temperature range from -20 °C to 120 °C
The locknut feature secures cabling against mechanical stress
Strain relief prevents wear and damage to cables over time
Light-weight design reduces overall installation effort
Versatile compatibility with various cable diameters
Robust flammability classification enhances fire safety
Related links
- WISKA ESVG Series Grey Polyamide Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- WISKA ESSVG Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESVG Series Black Polyamide Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Siemens Nickel Plated Brass Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
