Phoenix Contact G-INB Series Black Polyamide Cable Gland, M16 Thread, 4.5 mm min., 10 mm max., IP68, IP69
- RS Stock No.:
- 517-543
- Mfr. Part No.:
- 1415178
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.56 | €1.056 |
*price indicative
- RS Stock No.:
- 517-543
- Mfr. Part No.:
- 1415178
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INB | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS, cUL E179850, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH, EU RoHS, GOST-R POCC DE.A*98.H12052, IEC 60529, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INB | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS, cUL E179850, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH, EU RoHS, GOST-R POCC DE.A*98.H12052, IEC 60529, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is engineered to provide reliable sealing and strain relief for a variety of applications, particularly in harsh environments. Designed with utmost precision, it ensures that both standard cables and sensitive electronic connections are securely maintained. Its robust design features a bend protection sleeve, allowing for flexible cable installation while preventing wear and tear. With a high degree of protection rated at IP68 and IP69, this cable gland is perfect for demanding conditions, safeguarding against water and dust ingress. Crafted from halogen free PA material, it combines durability with environmental consciousness.
Robust design ensures optimal performance in challenging environments
Bend protection sleeve enhances cable longevity and usability
Halogen free material promotes environmental safety
Meets international safety standards for peace of mind
Lightweight construction facilitates easier handling and installation
Compatible with a range of cable diameters for versatile applications
Related links
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 3 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- WISKA ESVG Series Black Polyamide Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP69
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
