WISKA ESKV-SET Series Black Polyamide Cable Gland, M16 Thread, IP68

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.55

(exc. VAT)

€4.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€3.55€0.355
5 - 9€3.26€0.326
10 +€2.87€0.287

*price indicative

RS Stock No.:
577-413
Distrelec Article No.:
301-40-387
Mfr. Part No.:
99716
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Thread Size

M16

Product Type

Cable Gland

Material

Polyamide

Colour

Black

Series

ESKV-SET

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy