WISKA ESKV-SET Series White Polyamide Cable Gland, M16 Thread, IP68
- RS Stock No.:
- 577-414
- Distrelec Article No.:
- 301-40-388
- Mfr. Part No.:
- 99717
- Manufacturer:
- WISKA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
In Stock
- 327 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €3.55 | €0.355 |
| 5 - 9 | €3.26 | €0.326 |
| 10 + | €2.87 | €0.287 |
*price indicative
- RS Stock No.:
- 577-414
- Distrelec Article No.:
- 301-40-388
- Mfr. Part No.:
- 99717
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Material | Polyamide | |
| Colour | White | |
| Series | ESKV-SET | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Material Polyamide | ||
Colour White | ||
Series ESKV-SET | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA ESKV-SET Series Black Polyamide Cable Gland IP68
- WISKA ESKV-SET Series White Polyamide Cable Gland 9 mm min. IP68
- WISKA ESKV-SET Series Black Polyamide Cable Gland 9 mm min. IP68
- WISKA ESKV-SET Series Grey Polyamide Cable Gland 16 mm min. IP68
- WISKA Cable Gland Set Series White Polyamide Cable Gland IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 5 mm min. IP68
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- WISKA ESSVG Series Silver Polyamide Cable Gland 4.5 mm min. IP68
