Weidmüller VG Series Plastic Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP66

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€1.04

(exc. VAT)

€1.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.04-
10 - 24€0.976%
25 +€0.8518%

*price indicative

RS Stock No.:
577-790
Distrelec Article No.:
301-66-983
Mfr. Part No.:
1909860000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Plastic

Series

VG

IP Rating

IP66

Hazardous Area Certification

IECEx, ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy