Legrand Red Plastic Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 266-3663
- Mfr. Part No.:
- 0 919 30
- Manufacturer:
- Legrand
Subtotal (1 box of 25 units)*
€104.74
(exc. VAT)
€128.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €104.74 | €4.19 |
*price indicative
- RS Stock No.:
- 266-3663
- Mfr. Part No.:
- 0 919 30
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Plastic | |
| Colour | Red | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Plastic | ||
Colour Red | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand waterproof plastic cable gland to ensure quick, simple and hermetic tightening: it protects cables and electrical connections, whatever the environments and applications. It is white in color and has an IP68 rating.
Waterproof
Anti vibration mechanical clamping with neoprene sealing ring for IP68
Related links
- Legrand Red Plastic Cable Gland 12 mm min. IP68
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
- Weidmüller VG Series Plastic Cable Gland 4 mm min. IP66
- SICK 53091 Series Black Cable Gland 4 mm min. IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
- Weidmüller VGM Series Silver Stainless Steel Cable Gland 4 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
