Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit, M32 Thread, IP68

Subtotal (1 pack of 2 units)*

€161.50

(exc. VAT)

€198.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€161.50€80.75

*price indicative

RS Stock No.:
585-465
Mfr. Part No.:
NSYCGX32H
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Gland Kit

Thread Size

M32

Material

316 Stainless Steel

Colour

Grey

Series

PanelSeT

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL, UL 94, VDE

COO (Country of Origin):
TR
The Schneider Electric Cable gland is a premium accessory made from stainless steel AISI316L, ensuring durability and resistance in demanding environments. It provides reliable cable management solutions for enclosures.

IP68 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy