Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit, M40 Thread, IP68
- RS Stock No.:
- 585-491
- Mfr. Part No.:
- NSYCGX40H
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€246.39
(exc. VAT)
€303.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.39 | €123.195 |
*price indicative
- RS Stock No.:
- 585-491
- Mfr. Part No.:
- NSYCGX40H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M40 | |
| Product Type | Cable Gland Kit | |
| Material | 316 Stainless Steel | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 60529, UL, UL 94, VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M40 | ||
Product Type Cable Gland Kit | ||
Material 316 Stainless Steel | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 60529, UL, UL 94, VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric Cable gland set is a robust accessory crafted from stainless steel for reliable cable management. Designed for use with PanelSeT CRN, S3D, and S3X enclosures, it includes two M40 cable glands, seals, and lock nuts. Its durable construction and compatibility make it a versatile solution for enclosure top or bottom installations.
IP68 protection
UL approved
RoHS compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
