Hawke 501/421 Series Brass Brass Cable Gland, M40 Thread, 25 mm min., 32.5 mm max., IP66, IP67, IP68

Image representative of range

Subtotal (1 unit)*

€97.40

(exc. VAT)

€119.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.40

*price indicative

RS Stock No.:
716-017
Mfr. Part No.:
501/421/C2/M40/NP/KIT
Manufacturer:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

32.5mm

Minimum Cable Diameter

25mm

Material

Brass

Colour

Brass

Series

501/421

IP Rating

IP66, IP67, IP68

Locknut Included

No

Hazardous Area Certification

ATEX, cCSAus, IECEx, UKEX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Standards/Approvals

IEC/EN 62444

COO (Country of Origin):
GB
The Hawke Cable gland compression series 501/421 offers safe and reliable sealing solutions for non-armoured elastomer and plastic insulated cables. Designed for use in challenging environments, this product features a dual certification (Exe/Exd) which ensures compliance with stringent safety standards. Its robust construction in materials such as brass and nickel-plated brass, paired with an exceptional ingress protection rating (IP66, IP67, and IP68), makes it Ideal for applications in Zones 1, 21, 2, and 22. Whether used in hazardous settings or standard installations, this cable gland ensures optimal performance under varying conditions, protecting against dust and moisture ingress across diverse industrial applications.

Dual certified for Exe/Exd applications, ensuring compliance with industry safety regulations

Manufactured from Durable materials including brass and nickel-plated brass for longevity

Designed for operation within a temperature range of -60°C to +100°C to suit extreme conditions

Provides easy installation with rounded cable entry, reducing the risk of cable damage

Adaptable for braided cables, allowing for effective termination within the enclosure

Constructed to meet rigorous construction and test standards, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy