Hawke 501/421 Series Brass Brass Cable Gland, M25 Thread, 13 mm min., 20.2 mm max., IP66, IP67, IP68
- RS Stock No.:
- 716-015
- Mfr. Part No.:
- 501/421/B/M25/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€27.07
(exc. VAT)
€33.30
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.07 |
*price indicative
- RS Stock No.:
- 716-015
- Mfr. Part No.:
- 501/421/B/M25/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20.2mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP66, IP67, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20.2mm | ||
Minimum Cable Diameter 13mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP66, IP67, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland is engineered for reliable use with non-armoured elastomer and plastic insulated cables, providing outstanding flameproof, increased safety, and dust protection in hazardous environments. Designed specifically for Zone 1 and Zone 21 applications, this sophisticated cable gland features a robust construction that seamlessly integrates into your installations, ensuring optimal performance amid challenging conditions. With its IP66, IP67, and IP68 ingress protection ratings, it is perfectly suited for applications requiring stringent durability and performance standards. The versatile design accommodates various cable sizes and thread options, making it an essential component for safe electrical connectivity.
Manufactured from high-quality materials, including brass and nickel-plated brass, ensuring durability
Ingress protection ratings of IP66, IP67, and IP68 for enhanced sealing against dust and water
Operating temperature range from -60°C to +100°C, suitable for various environments
Designed with rounded cable entries to minimise potential cable damage during installation
Classified under multiple protection standards, including Ex II 2GD, for comprehensive safety coverage
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 6.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP66 IP68
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 16.9 mm min., 26 mm
