HARTING Han CGM-P Series Jet Black Polyamide Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP68, IP69, IP69K
- RS Stock No.:
- 738-099
- Mfr. Part No.:
- 19000005185
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€53.99
(exc. VAT)
€66.41
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €53.99 | €5.399 |
| 5 + | €49.67 | €4.967 |
*price indicative
- RS Stock No.:
- 738-099
- Mfr. Part No.:
- 19000005185
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Jet Black | |
| Series | Han CGM-P | |
| IP Rating | IP68, IP69, IP69K | |
| Hazardous Area Certification | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Jet Black | ||
Series Han CGM-P | ||
IP Rating IP68, IP69, IP69K | ||
Hazardous Area Certification RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 | ||
- COO (Country of Origin):
- DE
The HARTING Han CGM-P M20 cable gland is designed to protect cables from dust, dirt, and water, ensuring a secure connection for cables with diameters ranging from 0.39 to 0.55 inches. Constructed from Durable polyamide and featuring an IP68 rating, it is suitable for demanding industrial environments.
Features & Benefits
Cable gland provides a reliable connection for various cable sizes
M20 thread size ensures compatibility with standard fittings
Clamping range of 10 to 14 mm accommodates multiple cable diameters
Made from polyamide (PA) for enhanced durability and resistance
IP68 and IP69/IPX9K ratings protect against dust and water ingress
Wrench size of 27 allows for easy installation and maintenance
Complies with multiple standards including RoHS and IEC 60529
Suitable for use with Han industrial connectors for seamless integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Can this be installed without specialist tools?
Yes, the cable gland can be installed using standard tools, specifically a wrench size of 27.
Related links
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 9 mm min. IP68 IP69K
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 9 mm max. IP69,
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 12 mm max. IP69,
- HARTING Han CGM-P Series Grey Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-M Series Metallic Metal Cable Gland 10 mm min. IP68
