HARTING Han CGM-Ex i Series Jet Black, Light Blue Polyamide Cable Gland, M20 Thread, 5 mm min., 9 mm max., IP68, IP69,
- RS Stock No.:
- 739-519
- Mfr. Part No.:
- 19000007101
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€6.14
(exc. VAT)
€7.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.14 | - |
| 10 - 24 | €5.65 | 7% |
| 25 + | €5.11 | 16% |
*price indicative
- RS Stock No.:
- 739-519
- Mfr. Part No.:
- 19000007101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Jet Black, Light Blue | |
| Series | Han CGM-Ex i | |
| IP Rating | IP68, IP69, IP69K | |
| Hazardous Area Certification | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Jet Black, Light Blue | ||
Series Han CGM-Ex i | ||
IP Rating IP68, IP69, IP69K | ||
Hazardous Area Certification RoHS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94 | ||
- COO (Country of Origin):
- DE
The HARTING Han CGM-P-EXi M20 cable gland is designed for use in intrinsically safe electric circuits, providing secure cable entry and protection in demanding environments. Its robust construction ensures reliable performance while maintaining compliance with various industry standards.
Features & Benefits
Cable gland provides secure cable entry for reliable connections
M20 thread size ensures compatibility with standard fittings
Clamping range of 5 to 9 mm accommodates various cable sizes
Made from polyamide for durability and resistance to environmental factors
Available in jet black and light blue for visibility and identification
IP68, IP69 / IPX9K rated for protection against dust and water ingress
Wrench size of 24 allows for easy installation and maintenance
Compliant with IEC 60529 and ISO 20653 for industry standards
Approved under China RoHS e, DNV GL, and UL 94 for safety
Applications
Used in intrinsically safe electric circuits
Suitable for outdoor electrical enclosures
Employed in harsh environments requiring IP-rated protection
Installed in industrial automation systems
Applied in telecommunications and signal transmission
What materials are used in the construction of this cable gland?
The cable gland is MADE from polyamide.
Related links
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 12 mm max. IP69,
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 9 mm min. IP68 IP69K
- HARTING Han CGM-M Series Metallic Metal Cable Gland 5 mm min. IP68, IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 5 mm min. IP68, IP69K
