HARTING Han CGM-P Series Jet Black Polyamide Cable Gland, M20 Thread, 5 mm min., 9 mm max., IP68, IP69, IP69K

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€34.76

(exc. VAT)

€42.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€34.76€3.476-
5 +€31.98€3.1987%

*price indicative

RS Stock No.:
739-481
Mfr. Part No.:
19000005181
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

9mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Jet Black

Series

Han CGM-P

IP Rating

IP68, IP69, IP69K

Hazardous Area Certification

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94

COO (Country of Origin):
DE
The HARTING Han CGM-P M20 cable gland is designed to provide superior cable protection in harsh environments. It ensures a watertight seal while offering high flexibility and resistance to extreme temperatures, making it suitable for demanding applications.

Features & Benefits


Cable gland ensures reliable sealing for various cable types

M20 thread size allows compatibility with standard fittings

Clamping range of 5 to 9 mm accommodates different cable diameters

Made from polyamide (PA) for durability and strength

IP68, IP69 / IPX9K rating provides protection against dust and water

Wrench size of 24 facilitates easy installation and maintenance

Compliant with multiple standards including RoHS and IEC 60529 for safety

Jet black colour offers a professional appearance in installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

Is this product suitable for outdoor use?


Yes, it is rated IP68 and IP69, making it suitable for outdoor environments.

What material is this cable gland MADE from?


It is MADE from polyamide (PA) in jet black colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy