Schneider Electric PanelSeT Series Grey AISI 316L Stainless Steel Cable Gland, M12 Thread, IP68
- RS Stock No.:
- 758-717
- Mfr. Part No.:
- NSYCGX12H
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€373.17
(exc. VAT)
€459.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.17 | €74.634 |
*price indicative
- RS Stock No.:
- 758-717
- Mfr. Part No.:
- NSYCGX12H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Material | AISI 316L Stainless Steel | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Material AISI 316L Stainless Steel | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric stainless steel cable gland ensures secure cable management, is designed for enhanced protection in various PanelSeT applications, offering reliable sealing and durability against environmental conditions.
Constructed from stainless steel AISI 316L for superior corrosion resistance
IP68 certified, ensuring protection up to 5 bar for 30 minutes
Suitable for ambient temperatures ranging from -20°C to 100°C for permanent operation
Includes a seal MADE of chloroprene for optimal sealing capability
Available in sets of five, enabling convenient bulk purchasing
Related links
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
