Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP66, IP68
- RS Stock No.:
- 767-054
- Mfr. Part No.:
- 1411126
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.85
(exc. VAT)
€7.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €5.85 | €1.17 |
| 5 - 9 | €5.38 | €1.076 |
| 10 + | €4.86 | €0.972 |
*price indicative
- RS Stock No.:
- 767-054
- Mfr. Part No.:
- 1411126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Polyamide | |
| Colour | Silver Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11mm | ||
Material Polyamide | ||
Colour Silver Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland provides a reliable solution for secure connections in a variety of applications. Its robust design ensures optimal sealing and mechanical protection for cables in challenging environments.
Constructed from plastic material conforming to UL 746C f1 for durability
Accommodates external cable diameters ranging from 11 mm to 17 mm
Offers IP66 and IP68 protection
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- HENSEL AKM Series Grey Polyamide Cable Gland 11 mm min. IP66 IP67, IP69K
