Moflash A2F Series Silver Stainless Steel Cable Gland, M20 x 1.5 Thread, 7 mm min., 12 mm max., IP65, IP66
- RS Stock No.:
- 783-812
- Mfr. Part No.:
- 50265
- Manufacturer:
- Moflash
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.40 |
| 10 + | €35.33 |
*price indicative
- RS Stock No.:
- 783-812
- Mfr. Part No.:
- 50265
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | A2F | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series A2F | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland is designed for secure cable terminations in hazardous environments. This product ensures robust cable retention and exceptional explosion protection for both indoor and outdoor installations.
Passes the IECEx / UKEX / ATEX 100% pull test, eliminating the need for additional clamping
Fitted with a high-quality elastomeric displacement seal ensuring superior explosion protection
Precision manufactured from marine-grade brass
Supplied with a thread sealing gasket for enhanced sealing capabilities
Related links
- Moflash A2F Series Silver Stainless Steel Cable Gland 11 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 11 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
