Moflash A2F Series Silver Stainless Steel Cable Gland, M20 x 1.5 Thread, 11 mm min., 15 mm max., IP65, IP66

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.68

(exc. VAT)

€57.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.68
10 +€42.95

*price indicative

RS Stock No.:
783-813
Mfr. Part No.:
50266
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Thread Size

M20 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

15mm

Minimum Cable Diameter

11mm

Material

Stainless Steel

Colour

Silver

Series

A2F

IP Rating

IP65, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-60°C

Standards/Approvals

IEC/BS EN 62444

COO (Country of Origin):
ZA
The Moflash compression gland is a high-performance solution designed for single or multi-core unarmoured cables, providing optimal sealing and retention in hazardous environments.

Passes IECEx, UKEX, and ATEX 100% pull test, eliminating the need for additional cable clamping

Suitable for indoor and outdoor use in Group I, II, III, and hazardous zones 1, 2, 20, 21, and 22

Equipped with a specially formulated elastomeric seal for enhanced cable retention and IP rating

Manufactured from marine-grade brass

Includes a thread sealing gasket for parallel threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy