Moflash A2F Series Silver Stainless Steel Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP65, IP66
- RS Stock No.:
- 783-811
- Mfr. Part No.:
- 50264
- Manufacturer:
- Moflash
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.40 |
| 10 + | €35.33 |
*price indicative
- RS Stock No.:
- 783-811
- Mfr. Part No.:
- 50264
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | A2F | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series A2F | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland provides robust sealing for single or multi-core unarmoured cables, ensuring optimal performance in varying industrial environments.
Passes the IECEx / UKEX / ATEX 100% pull test, eliminating the need for additional clamping
Suitable for indoor and outdoor use in hazardous areas, including Group I, II, III and Zones 1, 2, 20, 21, and 22
Constructed from high-quality brass with Marine Grade Electroless Nickel Plating
Includes thread sealing gasket for parallel threads, ensuring a secure sealed fit
Related links
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 11 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 3 mm min. IP65,
