ITT Cannon BVM-T Series PA66 Cable Gland, 65 mm Thread, 7 mm min., 13.5 mm max., IP68
- RS Stock No.:
- 802-279
- Mfr. Part No.:
- CABLE GLAND BVM-T / 121488-4005
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.10 |
| 10 - 24 | €2.84 |
| 25 + | €2.57 |
*price indicative
- RS Stock No.:
- 802-279
- Mfr. Part No.:
- CABLE GLAND BVM-T / 121488-4005
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Thread Size | 65 mm | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13.5mm | |
| Minimum Cable Diameter | 7mm | |
| Material | PA66 | |
| Series | BVM-T | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Thread Size 65 mm | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13.5mm | ||
Minimum Cable Diameter 7mm | ||
Material PA66 | ||
Series BVM-T | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The ITT Cannon cable gland is designed for secure connections in demanding environments, ensuring optimal sealing for various applications while adhering to strict safety and performance standards.
Offers up to IP68 sealing for reliable water resistance
Constructed from Durable PA66 material, providing excellent environmental protection
Designed for simple installation without the need for special tools
Related links
- ITT Cannon Insulator Cable Male IP68, BVM-T Series
- ITT Cannon Receptacle for use with Threaded Coupling
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Cable Reducer Cable Reducer for use with Threaded Coupling
- ITT Cannon Sealing Cap for use with Threaded Coupling
- ITT Cannon Circular Connector Plug-in Female BVM-T Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
