ITT Cannon Cable Reducer Cable Reducer for use with Threaded Coupling
- RS Stock No.:
- 802-291
- Mfr. Part No.:
- CABLE REDUCTION BVM-T 6-7mm / 121488-4003
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €8.53 | €0.853 |
| 5 - 9 | €7.85 | €0.785 |
| 10 + | €7.08 | €0.708 |
*price indicative
- RS Stock No.:
- 802-291
- Mfr. Part No.:
- CABLE REDUCTION BVM-T 6-7mm / 121488-4003
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Cable Reducer | |
| Accessory Type | Cable Reducer | |
| For Use With | Threaded Coupling | |
| Material | PA66 | |
| Series | BVM-T | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Cable Reducer | ||
Accessory Type Cable Reducer | ||
For Use With Threaded Coupling | ||
Material PA66 | ||
Series BVM-T | ||
- COO (Country of Origin):
- IT
The ITT Cannon Cable Reducer is a precision-engineered accessory designed to optimise cable entry for BVM-T Series connectors. It provides essential strain relief and a secure Interface for smaller wiring, ensuring the electrical assembly remains protected against mechanical stress and environmental ingress in demanding industrial settings.
Adapts cables from 6mm to 7mm diameter
Tailored for BVM-T Series connector bodies
Enhances connection stability and safety
Durable construction for transportation use
Related links
- ITT Cannon Sealing Cap for use with Threaded Coupling
- ITT Cannon Receptacle for use with Threaded Coupling
- ITT Cannon BVM-T Series PA66 Cable Gland 7 mm min. IP68
- ITT Cannon Insulator Cable Male IP68, BVM-T Series
- ITT Cannon Circular Connector Plug-in Female BVM-T Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
