ITT Cannon Receptacle for use with Threaded Coupling
- RS Stock No.:
- 802-280
- Mfr. Part No.:
- JAM NUT RECEPTACLE BVM-T / 121488-4006
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.19 |
| 10 - 24 | €5.70 |
| 25 + | €5.14 |
*price indicative
- RS Stock No.:
- 802-280
- Mfr. Part No.:
- JAM NUT RECEPTACLE BVM-T / 121488-4006
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Receptacle | |
| Accessory Type | Receptacle | |
| For Use With | Threaded Coupling | |
| Material | PA66 | |
| Series | BVM-T | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Receptacle | ||
Accessory Type Receptacle | ||
For Use With Threaded Coupling | ||
Material PA66 | ||
Series BVM-T | ||
- COO (Country of Origin):
- IT
The ITT Cannon connector offers a robust, lightweight solution designed for harsh environments, providing reliable environmental sealing suitable for demanding applications.
Achieves IP68 sealing, ensuring protection in extreme conditions
Incorporates screw-in contacts for easy installation without special tooling
Demonstrates excellent resistance to industrial fluids like brake fluid
Related links
- ITT Cannon Receptacle for use with Threaded Coupling
- ITT Cannon BVM-T Series PA66 Cable Gland 7 mm min. IP68
- ITT Cannon Insulator Cable Male IP68, BVM-T Series
- ITT Cannon Receptacle Cable Female IP68, BVM-B Series
- ITT Cannon Sealing Cap for use with Threaded Coupling
- ITT Cannon Cable Reducer Cable Reducer for use with Threaded Coupling
- ITT Cannon Shell Size PG16 for use with Jam Nut Receptacle 4-way High
- ITT Cannon Cap for use with BVM Connectors
