Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M32x1.5 Thread, 15 mm min., 34 mm max., 66
- RS Stock No.:
- 834-735
- Mfr. Part No.:
- LexAC 232ms3420 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 unit)*
€71.32
(exc. VAT)
€87.72
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.32 |
*price indicative
- RS Stock No.:
- 834-735
- Mfr. Part No.:
- LexAC 232ms3420 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M32x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M32x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 15mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland offers Advanced explosion protection and increased safety for non-armoured cables. It designed for secure assembly and reliable performance in hazardous environments, ensuring electrical safety and integrity.
Compliant with ATEX and IECEx standards for safe operation
IP 66 and IP 68 rated for protection against dust and water ingress
Operating temperature range from -60 °C to +130 °C, suitable for diverse conditions
Constructed from Durable polycarbonate and silicone for enhanced reliability
Related links
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 20 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
