Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M20x1.5 Thread, 9 mm min., 20 mm max., 66
- RS Stock No.:
- 834-731
- Mfr. Part No.:
- LexAC 220ms2014 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€147.77
(exc. VAT)
€181.76
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €147.77 | €29.554 |
*price indicative
- RS Stock No.:
- 834-731
- Mfr. Part No.:
- LexAC 220ms2014 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M20x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M20x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland is an essential component designed for reliable sealing and protection in hazardous environments, ensuring safety and compliance with stringent regulatory standards.
Certified for increased safety and flameproof applications
Robust construction from brass and stainless steel ensures durability
Suitable for non-armoured and armoured cables in sizes M10 to M85
IP 66 and IP 68 rated for robust protection against dust and waterproof conditions
Related links
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 8 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 20 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 4 mm min. 66
