Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M32x1.5 Thread, 20 mm min., 34 mm max., 66
- RS Stock No.:
- 834-736
- Mfr. Part No.:
- LexAC 232ms3425 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 unit)*
€71.32
(exc. VAT)
€87.72
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.32 |
*price indicative
- RS Stock No.:
- 834-736
- Mfr. Part No.:
- LexAC 232ms3425 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M32x1.5 | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 20mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M32x1.5 | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 20mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland offers robust protection and reliable sealing for cable ingress in potentially explosive atmospheres, ensuring safety and compliance across various environments.
Complies with ATEX Directive 2014/34/EU for hazardous areas
Suitable for both armoured and non-armoured cables in multiple sizes
Provides IP 66 and IP 68 protection against dust and moisture
Operates effectively in temperature range from -60 °C to +130 °C
Related links
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
